| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB80DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 160 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB80DYRQ |
FMB80DYRQ
| Heilind Number: | SULFMB80DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB80DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design for high-reliability applications, this female Board To Board PCB Connector with SKU FMB80DYRQ is a must-have component for your electronic projects. With two rows of 160 positions, it offers ample connectivity options. The straddle mount and card extender termination method ensure secure attachment to your PCB. Constructed with Spinodal contact material and gold plating, it guarantees excellent conductivity and durability. Its cantilever contact type and 1.27mm pitch make it ideal for precise connections. Rated for up to 300VAC and operating in a wide temperature range from -65 to 200°C, this connector is suitable for demanding environments. Measuring .61 inches in height and 9.4mm in width, it fits compactly onto your board. Upgrade your connectivity solutions with this top-of-the-line connector.

