FMB90DYHD

Heilind Number:SULFMB90DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB90DYHD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB90DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:180
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULFMB90DYHD

Detailed Description

Introducing the FMB90DYHD, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of Gold, this connector ensures reliable and efficient signal transmission. Featuring two rows with a total of 180 positions and a pitch of 1.27mm, it offers ample connectivity options with precision. The cantilever contact type and straight orientation make it easy to use, while the thru-hole termination method guarantees secure attachment. Operating in a wide temperature range from -65 to 200°C and with a voltage rating of 300 VAC, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, enables space-efficient PCB layouts. Ideal for board-to-board and card edge connections, the FMB90DYHD is a must-have component for any high-reliability electronic system.