FMB90DYHT

Heilind Number:SULFMB90DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB90DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB90DYHT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB90DYHT

Detailed Description

Introducing the FMB90DYHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows with a threaded mount type, this connector ensures secure and stable connections. With termination through-hole and contact material made of durable Spinodal with gold plating, it guarantees reliable conductivity. The cantilever contact type and straight orientation, along with 180 positions and a pitch of 1.27mm, facilitate precise and efficient PCB assemblies. Operating at a wide temperature range from -65 to 200°C and rated for 300VAC, it offers exceptional versatility. With a compact connector height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Perfect for high-reliability applications, the FMB90DYHT is a top choice for engineers and manufacturers seeking premium connectivity solutions.