| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB90DYRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 180 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB90DYRD |
FMB90DYRD
| Heilind Number: | SULFMB90DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB90DYRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB90DYRD, a high-performance PCB connector designed for precision applications. Featuring PPS & Spinodal material construction with a contact plating of gold, this connector ensures reliable conductivity even in demanding environments. With a contact type of Cantilever and termination method of Card Extender, it offers seamless connectivity in a straddle orientation. Meeting stringent quality standards, it boasts a voltage rating of 300 VAC and an operating temperature range of -65 to 200°C. With 180 positions and 2 rows, it provides ample connectivity options. The clearance hole mount type and gold termination plating guarantee secure attachment to your PCB. Ideal for use in aerospace, defense, and industrial applications, the FMB90DYRD is a top choice for high-reliability circuit connections.

