FMB90DYRN

Heilind Number:SULFMB90DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB90DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB90DYRN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB90DYRN

Detailed Description

The FMB90DYRN connector offers top-tier performance in board-to-board and card edge applications. Featuring PPS and Spinodal materials, it ensures superior reliability with a contact resistance of .000030 ohms. With a current rating of 1A and voltage capability of 300 VAC, this female connector with two rows and 180 positions is ideal for high-density setups. The contact plating of gold guarantees excellent conductivity, while the cantilever contact type and straddle orientation ensure secure connections. With a tail length of .175 inches and operating temperature range of -65 to 200°C, it's suitable for a wide range of environments. The termination method using a card extender and termination plating of gold further enhance its durability. With a compact size of .61 inches in height and 9.4mm in width, it's perfect for space-constrained applications. Trust the FMB90DYRN for robust and reliable board-level connectivity.