| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB90DYRQ |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Straddle Mount |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Spinodal |
| Termination Method: | Card Extender |
| Number of Positions: | 180 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 180 |
| SKU: | SULFMB90DYRQ |
FMB90DYRQ
| Heilind Number: | SULFMB90DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB90DYRQ |
| ECAD Model: |
Specifications
Detailed Description
The FMB90DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Spinodal construction and a contact plating of gold, this connector ensures reliable and efficient connectivity. Featuring a straddle mount and card extender termination method, it offers easy installation and secure attachment. Its cantilever contact type and 180 positions make it versatile for various connection needs. Operating at a wide temperature range from -65 to 200 °C and with a voltage rating of 300 VAC, it is suitable for rugged environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, allows for space-saving installation. Ideal for high-reliability applications, the FMB90DYRQ is a top choice for professionals in the industry.

