FMB95DYFD

Heilind Number:SULFMB95DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB95DYFD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB95DYFD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB95DYFD

Detailed Description

Introducing the FMB95DYFD, a cutting-edge board-to-board PCB connector designed for high-performance applications. With a pitch of 1.27mm (.05 in) and a contact type of cantilever, this connector ensures reliable and efficient signal transmission. Featuring two rows with a total of 190 positions, it offers ample connectivity options. The contact material, Spinodal, paired with gold plating, guarantees excellent conductivity and durability. Operating flawlessly in harsh environments, the connector's wide temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of industrial settings. Its surface mount termination method and clearance hole mount type provide easy and secure installation. With a voltage rating of 300 VAC and an amperage of 1A, it meets high electrical standards. Compact yet robust, the FMB95DYFD is the perfect choice for demanding electronic systems.