FMB95DYFR

Heilind Number:SULFMB95DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB95DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB95DYFR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB95DYFR

Detailed Description

Introducing the FMB95DYFR, a high-performance female connector designed for demanding applications. With PPS & Spinodal construction and a contact material of Spinodal, this connector offers exceptional durability and reliability. Featuring a pitch of 1.27mm (.05 in) and 190 positions, it allows for precise and secure connections on metal board lock mounts. The gold contact plating ensures excellent conductivity, even in harsh environments with a voltage rating of 300VAC. Operating flawlessly in temperatures ranging from -65°C to 200°C, this connector is suitable for a wide range of industrial settings. With its cantilever contact type and straight orientation, it guarantees efficient signal transmission. Its compact size, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust the FMB95DYFR for your board-to-board and card edge connectivity needs.