| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB95DYHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 190 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 190 |
| SKU: | SULFMB95DYHD |
FMB95DYHD
| Heilind Number: | SULFMB95DYHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB95DYHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB95DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold contact plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 1.27mm and 190 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and thru-hole termination method guarantee secure attachment. Operating within a wide temperature range of -65 to 200°C and supporting up to 300VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the FMB95DYHD for exceptional performance in critical electronic systems.

