| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB95DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 190 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 190 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB95DYHN |
FMB95DYHN
| Heilind Number: | SULFMB95DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB95DYHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB95DYHN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, it ensures reliable signal transmission with a voltage rating of 300 VAC and amperage of 1A. Featuring two rows and 190 positions, this connector offers ample connectivity options. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in harsh environments, it boasts an impressive temperature range of -65 to 200°C. With a compact design and dimensions of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained PCB layouts. Trust the FMB95DYHN for efficient and durable board-to-board connections in your electronic systems.

