FMB95DYHT

Heilind Number:SULFMB95DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB95DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB95DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:190
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULFMB95DYHT

Detailed Description

Introducing the FMB95DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and cantilever contact type, this connector offers reliable connectivity in a compact form factor. Featuring a rugged spinodal contact material with gold plating, it ensures excellent signal transmission, even in harsh environments. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With a maximum voltage rating of 300VAC and operating temperature range spanning from -65 to 200°C, this connector is suited for a wide range of industrial and aerospace applications. Its two-row, 190-position configuration allows for versatile connectivity options, while the .125-inch tail length facilitates easy PCB integration. Trust in the FMB95DYHT for high-reliability connections in your critical systems.