FMB95DYRD

Heilind Number:SULFMB95DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB95DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB95DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULFMB95DYRD

Detailed Description

Introducing the FMB95DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 190 positions, it offers ample connectivity options. The female gender, cantilever contact type, and spinodal contact material with gold plating guarantee excellent conductivity and durability. Operating seamlessly in extreme temperatures ranging from -65 to 200°C, the FMB95DYRD is ideal for aerospace, military, and industrial environments. Its clearance hole mount type and card extender termination method facilitate easy installation. Measuring just .61 in (15.49mm) in height and 9.4 mm (.37 in) in width, this connector is compact yet robust. Whether used in telecommunications, data storage, or medical equipment, the FMB95DYRD delivers uncompromising performance. Trust in its quality and resilience for your connectivity needs.