FMB95DYRN

Heilind Number:SULFMB95DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB95DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB95DYRN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB95DYRN

Detailed Description

The PPS & Spinodal Board-to-Board PCB Connector, SKU FMB95DYRN, offers a precise .000030 GO pitch for secure connections. Designed for demanding applications, this female connector features two rows of 190 gold-plated contacts with Cantilever contact type, ensuring reliable performance at 300 VAC and 1 A. The Spinodal contact material and gold termination provide excellent conductivity, while the Card Extender termination method and orientation allow for easy installation in a straddle configuration. With a tail length of .175 inches and a low-profile connector height of .61 inches, it offers space-saving solutions without sacrificing functionality. Operating in a wide temperature range from -65 to 200 °C, it is ideal for harsh environments. The connector, part of the Hi-Rel category, meets high reliability standards, making it a dependable choice for critical systems in aerospace, defense, and industrial applications.