FMB95DYRQ

Heilind Number:SULFMB95DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB95DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB95DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB95DYRQ

Detailed Description

Featuring a robust design for high-reliability applications, the FMB95DYRQ connector offers seamless connectivity in demanding environments. With a pitch of 1.27mm and a fine gold contact plating, this connector ensures optimal signal transmission. Boasting a straddle mount configuration and card extender termination method, it guarantees secure attachment to PCBs. Its cantilever contact type and spinodal material further enhance durability. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, defense, and industrial settings. With 190 positions and a voltage rating of 300VAC, it accommodates complex circuitry with precision. From PPS & Spinodal construction to a tail length of 4.45mm, every detail is engineered for peak performance. Upgrade your connectivity solutions with the FMB95DYRQ, where reliability meets innovation.