FMB95DYRT

Heilind Number:SULFMB95DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB95DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB95DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULFMB95DYRT

Detailed Description

PPS & Spinodal;.000030 GO connectors with SKU FMB95DYRT offer high-performance connectivity in board-to-board applications. Featuring a female gender and two rows with a threaded mount type, these connectors ensure secure and reliable connections. The termination method of card extender, along with contact material of Spinodal and gold plating, guarantees excellent conductivity. With a pitch of 1.27 mm and voltage rating of 300 VAC, these connectors are suitable for various electronic devices. The cantilever contact type and straddle orientation facilitate easy installation. With 190 positions and a tail length of .175 in, they provide ample connectivity options. Operating in a wide temperature range of -65 to 200 °C, these connectors are highly durable. Measuring .61 in in height and 9.4 mm in width, they are compact yet efficient. Perfect for high-reliability applications, these connectors are a must-have for any PCB assembly project.