FMC05DRAH

Heilind Number:SULFMC05DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULFMC05DRAH

Detailed Description

Introducing the FMC05DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector offers secure and reliable connectivity. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. The female connector, crafted from Spinodal contact material with gold plating, ensures excellent conductivity and durability. Its full bellow contact type and right-angle orientation further enhance versatility. With a voltage rating of 700VAC and an operating temperature range of -65 to 200°C, this connector is suitable for a wide range of environments. Boasting ten positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. The compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for efficient PCB layout. Whether used in aerospace, defense, or industrial applications, the FMC05DRAH ensures optimal performance and reliability. Elevate your connectivity solutions with this essential component.