| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC05DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC05DRAN-S93 |
FMC05DRAN-S93
| Heilind Number: | SULFMC05DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC05DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC05DRAN-S93, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity and durability. Featuring a female gender, 2 rows of 10 positions, and a right-angle orientation, it offers versatile connectivity options. The termination method of thru-hole soldering and a tail length of 3.18mm make for easy and secure installation. Operating in a wide temperature range from -65 to 200°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, is ideal for space-constrained PCB layouts. Perfect for board-to-board and card edge connections, the FMC05DRAN-S93 is a reliable solution for your connectivity needs.

