| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC05DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC05DRAN |
FMC05DRAN
| Heilind Number: | SULFMC05DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC05DRAN |
| ECAD Model: |
Specifications
Detailed Description
The FMC05DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Spinodal materials, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it allows for efficient PCB-to-PCB connections. The female connector has two rows and ten positions, with full bellow contact type for secure mating. Gold contact plating and termination guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 200°C, it is suitable for aerospace, defense, and industrial systems. The FMC05DRAN is the perfect choice for high-reliability applications that demand robust performance.

