FMC05DRAS-S734

Heilind Number:SULFMC05DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRAS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC05DRAS-S734

Detailed Description

Introducing the FMC05DRAS-S734, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, with two rows accommodating 10 positions, features an innovative full bellow contact type with Spinodal material and gold plating, ensuring reliable conductivity. Operating at a wide temperature range from -65 to 200 °C, it guarantees durability in extreme environments. The right-angle orientation and side hole mount type offer versatile installation options. With a low pitch of 2.54 mm (.1 in) and a tail length of 3.18 mm (.125 in), it enables efficient signal transmission. Rated for 700 VAC and 3 A, this connector is ideal for high-power systems. Its compact design, with dimensions of 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, suits space-constrained layouts. Gold termination plating enhances conductivity and corrosion resistance. Compliant with hi-rel standards, it ensures performance consistency. The FMC05DRAS-S734 is the ultimate solution for seamless PCB connectivity in critical applications.