FMC05DRAS-S93

Heilind Number:SULFMC05DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRAS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC05DRAS-S93

Detailed Description

Introducing the FMC05DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and advanced materials, this connector ensures reliable power and signal transmission in even the harshest environments. Featuring Spinodal contact material and gold plating, it offers superior conductivity and corrosion resistance. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, this connector is suitable for a wide range of industrial and aerospace applications. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained installations. Trust the FMC05DRAS-S93 for high-reliability connectivity in critical systems.