FMC05DRAS

Heilind Number:SULFMC05DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRAS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC05DRAS

Detailed Description

This FMC05DRAS board-to-board PCB connector, featuring a durable Spinodal contact material with gold plating, is designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and 10 positions on 2 rows, it ensures secure and efficient connections. The full bellow contact type and right-angle orientation offer versatility in mounting options. Operating in a wide temperature range from -65 to 200°C, it guarantees performance in harsh environments. Rated for 700VAC and 3A, this connector delivers exceptional power and signal transmission. Its side-hole mount type with thru-hole termination method, along with a tail length of 3.18mm (.125 in), simplifies installation on PCBs. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for various electronic systems. Trust in the FMC05DRAS for reliable and efficient board-to-board connectivity in critical applications.