FMC05DREN-S93

Heilind Number:SULFMC05DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DREN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DREN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULFMC05DREN-S93

Detailed Description

Introducing the FMC05DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 10 positions across 2 rows, this connector offers reliable and efficient connectivity. The female gender, full bellow contact type, and gold plating ensure optimal signal transmission, while the spinodal contact material guarantees durability. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The termination method using eyelets and gold termination plating further enhance its reliability. With a compact connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is ideal for space-constrained applications. Trust the FMC05DREN-S93 for secure and efficient board-to-board connections in your designs.