FMC05DRES

Heilind Number:SULFMC05DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULFMC05DRES

Detailed Description

This PPS & Spinodal PCB connector, SKU FMC05DRES, with a pitch of 2.54mm, amperage rating of 3A, and voltage capacity of 700VAC, is designed for high-performance applications. Featuring a female gender, straight orientation, and side hole mount type, it offers secure and efficient connectivity. The contact material, Spinodal, and termination plating in gold ensure reliable signal transmission. With two rows and 10 positions, this connector is suitable for various board-to-board and card edge connections. Its operating temperature range of -65 to 200°C makes it ideal for use in harsh environments. The full bellow contact type and eyelet termination method guarantee durability and longevity. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, meeting the demands of demanding industrial and commercial applications.