FMC05DRXI

Heilind Number:SULFMC05DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRXI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC05DRXI

Detailed Description

Introducing the FMC05DRXI, a high-performance board to board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a contact material of spinodal and gold plating, this connector ensures reliable and efficient connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows with 10 positions each offer ample connectivity options, while the threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. Trusted for its quality and durability, the FMC05DRXI is a must-have component for your electronic assemblies.