FMC05DRXN-S734

Heilind Number:SULFMC05DRXN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRXN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRXN-S734
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC05DRXN-S734

Detailed Description

Introducing the FMC05DRXN-S734, a high-performance board-to-board PCB connector designed for precision applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity. Featuring a gender specification of female and a straight orientation, it offers seamless integration into your circuitry setup. The full bellow contact type and 2.54mm pitch guarantee optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for various power requirements. With a temperature range of -65 to 200°C, it's ideal for both standard and extreme environments. The 10-position, 2-row design with a termination method of thru-hole soldering provides secure and stable connections. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Perfect for applications demanding high reliability and durability, the FMC05DRXN-S734 is a top choice for engineers and manufacturers in need of premium connectivity solutions.