FMC05DRYI-S93

Heilind Number:SULFMC05DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRYI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC05DRYI-S93

Detailed Description

Introducing our FMC05DRYI-S93, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in any environment. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connections on the PCB. The 10-position, 2-row design with a straight orientation allows for efficient board-to-board or card edge connections. Constructed with Spinodal contact material and gold plating, it guarantees excellent conductivity and durability. With an operating temperature range of -65 to 200°C, this connector is suitable for harsh industrial and aerospace environments. Compact in size with a connector height of 10.95mm and width of 8.38mm, it saves precious board space without compromising performance. Trust the FMC05DRYIS93 for your high-reliability applications.