FMC05DRYI

Heilind Number:SULFMC05DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULFMC05DRYI

Detailed Description

Introducing the FMC05DRYI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power delivery. Featuring two rows of ten female contacts with a pitch of 2.54mm, it offers precise connectivity. The contact material is Spinodal, plated with gold for enhanced durability and conductivity. Operating flawlessly in temperatures ranging from -65 to 200°C, it's ideal for aerospace, defense, and industrial applications. Its threaded mount type and thru-hole termination method guarantee secure installation. The Full Bellow contact type and straight orientation further enhance its functionality. With a tail length of 11.18mm and a compact design, it fits seamlessly into tight spaces on PCBs. Trust the FMC05DRYI for seamless and efficient board-to-board connections in your critical systems.