FMC05DRYN-S13

Heilind Number:SULFMC05DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRYN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC05DRYN-S13

Detailed Description

The FMC05DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and high-speed data transfer. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The connector offers 10 positions with a female gender and straddle orientation, making it versatile for various connection needs. Its robust design, operating temperature range of -65 to 200°C, and gold termination plating guarantee long-term durability and performance. With a compact size of 8.38mm width and 10.95mm height, it is easy to integrate into PCB layouts. Trust the FMC05DRYN-S13 for secure and efficient board-to-board connectivity in your applications.