FMC05DRYN-S93

Heilind Number:SULFMC05DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRYN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC05DRYN-S93

Detailed Description

Introducing the FMC05DRYN-S93, a high-performance PCB connector designed for reliable and efficient board-to-board connections. With a compact form factor, this connector features two rows of female terminals with a pitch of 2.54mm (.1 in) and a total of 10 positions. It is constructed with durable spinodal contacts plated in gold, ensuring excellent conductivity and resistance to corrosion. The full bellow contact type and straight orientation make it easy to insert and secure in place. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its through-hole termination method and tail length of 11.18mm (.44 in) provide secure attachment to PCBs. With an operating temperature range of -65 to 200°C, it is ideal for use in harsh environments. The FMC05DRYN-S93 is a top choice for demanding industries such as aerospace, defense, and telecommunications. Trust in its high reliability and performance, backed by its designation as a hi-rel product. Upgrade your connectivity solutions with this essential component.