FMC05DRYS-S734

Heilind Number:SULFMC05DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRYS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRYS-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULFMC05DRYS-S734

Detailed Description

Introducing the FMC05DRYS-S734, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Spinodal construction, this connector offers unparalleled durability and reliability, making it ideal for industries where precision and longevity are paramount. Featuring a 2.54mm pitch and 10 positions, it ensures seamless connectivity in electronic systems. The female gender, side hole mount type, and thru-hole termination method provide versatility in installation. Gold contact plating guarantees excellent conductivity, while the full bellow contact type enhances signal integrity. Rated for 700VAC and operating in temperatures ranging from -65 to 200°C, this connector is suitable for even the most extreme environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the FMC05DRYSS734 for your mission-critical connectivity needs.