FMC05DRYS

Heilind Number:SULFMC05DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULFMC05DRYS

Detailed Description

Introducing the FMC05DRYS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal contact materials, this connector ensures reliable and efficient connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two rows of contacts, with a pitch of 2.54mm, provide ample connectivity options. The gold-plated contact surfaces guarantee low contact resistance and long-term durability. The connector's straight orientation and side-hole mount type make it easy to install on PCBs. With an operating temperature range of -65 to 200°C, it is ideal for use in extreme conditions. Boasting a compact size and a tail length of 11.18mm, it offers versatility in board-to-board and card edge connections. Trust the FMC05DRYS for your critical connectivity needs.