FMC06DRAH

Heilind Number:SULFMC06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DRAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC06DRAH

Detailed Description

The FMC06DRAH is a high-performance board-to-board PCB connector designed for critical applications requiring precision and reliability. Featuring a compact design with two rows of 12 female contacts, this connector ensures secure and efficient connections. With a clearance hole mount and thru-hole termination method, installation is straightforward and durable. The contacts are made of Spinodal material with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 200°C and rated for 700VAC, this connector is suitable for use in various environments. Its right-angle orientation and 3.18mm tail length offer flexibility in PCB layout. Meeting stringent quality standards, the FMC06DRAH is an essential component for aerospace, military, and other hi-rel industries.