| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC06DRAI-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC06DRAI-S93 |
FMC06DRAI-S93
| Heilind Number: | SULFMC06DRAI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC06DRAI-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC06DRAI-S93, a high-performance board-to-board PCB connector designed for critical applications. With a contact pitch of 2.54mm (.1 in) and featuring two rows of 12 female contacts, this connector ensures reliable signal transmission in demanding environments. The use of Spinodal contact material and gold plating guarantees optimal conductivity and corrosion resistance, while the full bellow contact type offers enhanced durability. Operating at a wide temperature range of -65 to 200°C, this connector is suitable for use in extreme conditions. Its threaded mounting and thru-hole termination method provide secure and stable installation. With a maximum voltage rating of 700VAC and an amperage of 3A, the FMC06DRAI-S93 is a dependable solution for aerospace, defense, and industrial applications.

