| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC06DRAS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC06DRAS-S93 |
FMC06DRAS-S93
| Heilind Number: | SULFMC06DRAS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC06DRAS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC06DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact two-row design and side-hole mount type, this connector offers secure and efficient connectivity. With a contact material of Spinodal and gold plating, it ensures reliable signal transmission even in harsh environments. The full bellow contact type and right-angle orientation further enhance its versatility. Operating at a wide temperature range of -65 to 200°C and rated for 700VAC, it's suitable for diverse industrial settings. With 12 positions and a 2.54mm pitch, it provides ample connectivity options. The gold termination plating guarantees long-lasting durability. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Trust the FMC06DRAS-S93 for your critical connectivity needs.

