FMC06DRAS

Heilind Number:SULFMC06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DRAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC06DRAS

Detailed Description

The FMC06DRAS is a high-performance board-to-board PCB connector designed for critical applications. With a contact material of Spinodal and gold plating, it ensures reliable conductivity and durability under demanding conditions. Featuring a pitch of 2.54mm (.1 in) and accommodating up to 12 positions in a dual-row configuration, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it easy to integrate into your system. Operating at a wide temperature range of -65 to 200°C, with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for use in various industries, including aerospace, defense, and telecommunications. Its compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for efficient PCB layout. Trust in the FMC06DRAS for secure and efficient board-to-board connections in your mission-critical projects.