FMC06DREI-S734

Heilind Number:SULFMC06DREI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DREI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DREI-S734
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC06DREI-S734

Detailed Description

Introducing the FMC06DREI-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a threaded mount type and eyelet termination method, installation is secure and efficient. The female gender, full bellow contact type, and straight orientation make it versatile for various connection setups. With 12 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating at a wide temperature range of -65 to 200°C and rated for 700VAC, this connector is suitable for critical systems. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layout. Certified for quality and performance, the FMC06DREI-S734 is the ideal choice for high-reliability applications.