FMC06DREI

Heilind Number:SULFMC06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DREI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC06DREI

Detailed Description

The FMC06DREI is a high-performance female connector designed for board-to-board and card edge applications, boasting a unique PPS & Spinodal construction for unparalleled durability and precision. With a pitch of 2.54mm (.1 in) and 12 positions spread across 2 rows, this connector ensures seamless data transmission in any setup. Featuring gold-plated contacts and eyelet termination for optimal conductivity, it guarantees reliable performance even in harsh environments, with an operating temperature range of -65 to 200°C. The full bellow contact type and straight orientation further enhance signal integrity, while the 700VAC voltage rating and 3A amperage capacity make it suitable for a wide range of electronic systems. Compact yet robust, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), the FMC06DREI is the perfect choice for demanding PCB connectivity needs.