FMC06DREN-S93

Heilind Number:SULFMC06DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DREN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DREN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULFMC06DREN-S93

Detailed Description

Introducing the FMC06DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal contact material, this connector ensures reliable connectivity with a contact rating of 3A at 700VAC. The female gender, full bellow contact type, and straight orientation make it easy to integrate into your system. With 12 positions and 2 rows, it offers ample connectivity options. The termination method using eyelets with gold plating guarantees excellent signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust in the FMC06DREN-S93 for high-reliability connections in aerospace, defense, and industrial applications.