FMC06DREN

Heilind Number:SULFMC06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DREN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC06DREN

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the FMC06DREN. Specifically designed for demanding applications, this connector features a rugged construction with PPS & Spinodal contact materials and gold plating, ensuring reliable conductivity even in harsh environments. With a 2.54mm pitch and 12 positions, it offers versatile connectivity options. The female connector has a straight orientation, suitable for two-row configurations. Operating at a wide temperature range of -65 to 200°C and rated for 700 VAC, it guarantees stable performance under extreme conditions. The termination method using eyelets with gold plating ensures secure and durable connections. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained PCB layouts. Trust the FMC06DREN for your critical PCB interconnection needs.