FMC06DRES-S93

Heilind Number:SULFMC06DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DRES-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC06DRES-S93

Detailed Description

Introducing the FMC06DRES-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity with a low contact resistance of .0000300. Featuring a 2.54mm pitch and two rows for efficient signal transmission, it offers 12 positions with a 3A amperage rating and 700VAC voltage. The termination method of eyelet and side hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type guarantee a stable connection. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for aerospace, military, and industrial applications, the FMC06DRES-S93 ensures high reliability and performance in critical systems.