FMC06DRES

Heilind Number:SULFMC06DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DRES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC06DRES

Detailed Description

Introducing the FMC06DRES, a high-performance PCB connector engineered for precision and reliability in demanding electronic applications. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector offers seamless connectivity for up to 12 positions. Featuring a contact material of Spinodal and gold plating, it ensures optimal signal transmission with minimal resistance. The termination method of eyelet and side hole mount type provide secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, it guarantees stable performance even in harsh environments. The female gender and straight orientation make it versatile for various board-to-board or card edge connections. With a tail length of 5.72mm (.225 in) and a compact design, it is suitable for space-constrained applications. Trust the FMC06DRES for your mission-critical electronic systems.