FMC06DRXH-S734

Heilind Number:SULFMC06DRXH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DRXH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DRXH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULFMC06DRXH-S734

Detailed Description

Introducing the FMC06DRXH-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender with two rows and 12 positions, it offers versatile connectivity options. The contact material is made of durable Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a straight orientation and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Trust the FMC06DRXH-S734 for secure and efficient board-to-board connections in your next project.