FMC06DRXH

Heilind Number:SULFMC06DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULFMC06DRXH

Detailed Description

Introducing the FMC06DRXH, a high-performance female PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 12 positions and a pitch of 2.54mm (.1 in), it offers versatile connectivity options. The contact material, Spinodal, and gold plating guarantee excellent conductivity and durability. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 200 °C, this connector is suitable for harsh environments. With a compact height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it saves space on the board. Trust the FMC06DRXH for secure and efficient board-to-board connections in your electronic systems.