| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC06DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC06DRXI |
FMC06DRXI
| Heilind Number: | SULFMC06DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC06DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC06DRXI, an ultra-reliable PCB connector designed for high-performance applications. With a pitch of 2.54mm and two rows of 12 positions each, this connector offers seamless connectivity on your circuit boards. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable attachment. The contact material is Spinodal, with gold plating for optimal conductivity. Operating at a wide temperature range from -65 to 200°C, it guarantees durability in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards. The straight orientation and full bellow contact type further enhance its versatility. Trust the FMC06DRXI for your critical board-to-board connections in aerospace, defense, and other hi-rel applications.

