| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC06DRYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULFMC06DRYH |
FMC06DRYH
| Heilind Number: | SULFMC06DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC06DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC06DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 0.1in, this connector features two rows of 12 female contacts, each meticulously crafted from Spinodal with gold plating. The contact type, Full Bellow, ensures reliable signal transmission in straight orientation. Operating flawlessly in temperatures ranging from -65°C to 200°C, this connector offers exceptional durability. Its clearance hole mount and thru-hole termination method provide secure attachment, while the 11.18mm tail length allows for easy installation. With a maximum voltage rating of 700VAC and an amperage of 3A, the FMC06DRYH guarantees optimal performance in critical electronic systems. Elevate your connectivity with this essential component.

