FMC06DRYI

Heilind Number:SULFMC06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DRYI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC06DRYI

Detailed Description

Introducing the FMC06DRYI, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 2.54mm, this connector features two rows of 12 female contacts, each meticulously crafted from Spinodal with gold plating for optimal conductivity. The threaded mount and thru-hole termination method ensure secure and reliable connections, while the straight orientation and full bellow contact type facilitate easy mating. Operating efficiently in a wide temperature range from -65 to 200 °C, and withstanding voltages of up to 700 VAC, this connector is ideal for demanding environments. Its 10.95mm height and 8.38mm width make it suitable for compact designs, while the 11.18mm tail length allows for flexible installation. Perfect for use in aerospace, defense, and industrial applications, the FMC06DRYI guarantees superior performance and durability. Elevate your connectivity solutions with this essential component.