FMC06DRYN-S93

Heilind Number:SULFMC06DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DRYN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC06DRYN-S93

Detailed Description

Introducing the FMC06DRYN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 12 female contacts, this connector ensures secure and reliable connections. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, it offers exceptional durability and conductivity. The full bellow contact type and straight orientation make it easy to install, while the thru-hole termination method guarantees a stable connection. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The connector's 2.54mm pitch and 11.18mm tail length provide flexibility in PCB layout. Trust in the FMC06DRYN-S93 for efficient and long-lasting connectivity in your electronic designs.