FMC06DRYN

Heilind Number:SULFMC06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DRYN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC06DRYN

Detailed Description

Introducing the FMC06DRYN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS & Spinodal construction with a contact pitch of 2.54mm, this connector ensures reliable connectivity at a voltage of 700 VAC and an operating temperature range of -65 to 200°C. With a female gender and straight orientation, it offers seamless integration in electronic systems. The contact material, Spinodal, and gold plating guarantee optimal signal transmission, while the full bellow contact type and 12 positions accommodate complex circuitry. The termination method of thru-hole soldering, with gold-plated tails for secure attachment, ensures durability and stability. RoHS compliant and meticulously crafted, the FMC06DRYN is the ideal choice for demanding PCB interconnect solutions.