| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC06DRYS-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC06DRYS-S734 |
FMC06DRYS-S734
| Heilind Number: | SULFMC06DRYS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC06DRYS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC06DRYS-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of Gold, this connector ensures reliable conductivity even in harsh environments. Featuring a gender of female and two rows with a pitch of 2.54mm, it offers secure and precise connections. The Full Bellow contact type and Thru Hole termination method further enhance its durability. Operating at a wide temperature range from -65 to 200°C and with a voltage rating of 700 VAC, this connector is suitable for various industries. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust the FMC06DRYS-S734 for seamless and robust board-to-board connections in your electronic designs.

