| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC07DRAH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 14 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC07DRAH-S734 |
FMC07DRAH-S734
| Heilind Number: | SULFMC07DRAH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC07DRAH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC07DRAH-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, right-angle orientation, and clearance hole mount type, it offers versatility in installation. The 14 gold-plated contacts, made of durable Spinodal material, guarantee excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 200 °C, this connector is suitable for use in extreme environments. Its sleek design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for space-efficient PCB integration. Trust the FMC07DRAH-S734 for seamless connectivity in aerospace, defense, and other high-reliability applications.

